7-146257-5

50 MODII HDR DRST B/A .100CL L

Elevate your PCB connections with our AMPMODU Headers, crafted with precision and compliance in mind. This high-performance connector features a two-row design, perfect for robust circuitry setups. With CSA and UL certifications, you can trust in its quality and safety. The black thermoplastic housing ensures durability, while the gold-plated phosphor bronze contacts offer reliable conductivity. Operating flawlessly in a wide temperature range, from -65 to 105 °C, this header is ideal for industrial applications. Its vertical mount orientation and standard profile make installation a breeze. With a 2.54mm pitch and 50 positions, it's suitable for various PCB configurations. RoHS compliant and rated for high temperatures, this connector guarantees both performance and environmental responsibility. Each package contains 100 units, ready to streamline your assembly process. Upgrade to our AMPMODU Header for seamless PCB integration and peace of mind.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 7-146257-5
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 30 V AC
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 100
Contact Amperage: 3 A
Number of Positions: 50
Housing Color: Black
Mount Orientation: Vertical
GPL: 013
Profile: Standard
Packaging: Carton
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5420
Post Size: .025 in, .64 mm
Mating Post Length: .23 in, 5.84 mm
Dielectric Withstanding Voltage: 750 V
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Matte
Application Solder Feature: Board Standoff
Termination Post Tail Length: .12 in, 3.05 mm
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
High Temperature Housing: Yes
Temperature Rating: High
Standards Met: CSA LR7189;UL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 7-146257-5
SKU: AMP7-146257-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/31/2014 E-13-019800 - Product Improvement. Download