Enhance your connectivity with this high-performance CONTACT SOCKET from the AMPLIMITE HDE series. Designed for seamless signal transmission, this socket features a durable Phosphor Bronze construction with gold plating in the mating area for optimal conductivity. The insulation displacement crimp termination method ensures a secure and reliable connection to wires ranging from 26 to 30 AWG. Operating efficiently in a wide temperature range from -55 to 105°C, this contact socket is ideal for various applications. With RoHS compliance and wire insulation support, it guarantees both performance and environmental responsibility. Upgrade your cable-to-cable connector system with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 745931-8
Series: AMPLIMITE HDE
Termination Method: Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Contact Size: 20
Contact Type: Socket
Contact Amperage: 1.5 A
GPL: 248
Packaging: Loose Piece
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin-Lead
PCB Termination Area Plating Finish: Bright
GPL Description: Data and Devices
Connector and Contact Terminate To: Wire & Cable
Product Code: 4942
Wire Size: .05 - .15 mm², 26 - 30 AWG
Product Grade: Standard
Connector System: Cable-to-Cable
Connector Product Type: Contact
ECCN: EAR99
Wire Insulation Support: With
Accepts Wire Insulation Diameter: .06 in, 1.52 mm
Insulation Diameter: .06 in
Part Aliases: 745931-8
SKU: AMP745931-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: