This 747548-8 kit is a comprehensive solution for high-density, shielded receptacle connections, featuring 25 gold-plated contacts in a straight orientation. Designed for cable mount installation, it offers secure termination through insulation displacement crimp technology. With a rugged steel shell, shield, and thermoplastic insert, it ensures reliable performance in demanding environments. Suitable for round jacketed cables and discrete wires, it accommodates a wide range of cable diameters. Meeting stringent standards for signal integrity, it operates effectively in temperatures ranging from -55 to 105°C. With its preloaded design and UL 94V-0 flammability rating, it guarantees ease of use and safety compliance in various applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 747548-8
Color:Black
Series:AMPLIMITE HDE
Amperage:5 A
Gender:Receptacle
Number of Contacts:25
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.054 in, 2.77 mm
Shell Size:3
Contact Size:20
Contact Type:Socket
Shell Plating:Tin
Terminal Type:IDC
Mount Angle:Straight
Insert Material:Thermoplastic
Cable Diameter:.165 - .455 in, 4.19 - 11.56 mm
Package Quantity:1
Cable Type:Discrete Wire, Round Jacketed Cable
Number of Positions:25
GPL:248
Shield Material:Steel
Shield Plating Material:Tin
Shell Material:Steel
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Solid Wire Size:.13 - .32 mm², 26 - 22 AWG
PCB Retention Type:None
Sealable:No
Mating Connector Lock Type:Mounting Holes
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5820
Preloaded:Yes
Wire Size:.15 - .4 mm², 26 - 22 AWG
Product Grade:Standard
Connector System:Cable-to-Cable
Connector Product Type:Connector
Mating Connector Lock:With
Preassembled:No
Cable Insulation Diameter:.165 - .455 in, 4.19 - 11.56 mm
Enclosure:With
Wire Insulation Support:With
Grounding Indents:Without
Shell Type:Front Metal Shell
Accepts Cable Diameter:11.56 mm, .455 in
Insert Flammability Standard:UL 94V-0
Accepts Wire Insulation Diameter:.06 in, 1.52 mm
Part Aliases:747548-8
SKU:AMP747548-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: