Enhance your connectivity with the AMPLIMITE 0.50 Series D-Sub Connector. Featuring a 20-position, 2-row design, this connector is ideal for high-density applications. Its Through Hole - Solder termination method ensures secure and reliable connections, while the gold contact plating guarantees optimal signal transfer. The Full Metal Shell construction offers durability, with a Standard profile for easy integration. Designed for convenience, it includes a Latch mating retention type for added security. RoHS compliant and packaged in a tray, this connector is a versatile solution for your IO connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5174225-1
Series: AMPLIMITE 0.50 Series
Gender: Plug
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Plating: Gold
Number of Positions: 20
Profile: Standard
Mating Retention Type: Latch
Packaging: Tray
Shell Type: Full Metal Shell
SKU: AMP5174225-1
Shell Plating Material: Nickel over Copper
Post Plating Material: Tin over Nickel
Shield Material: Zinc
Shell Material: Zinc Die Cast
Shield Plating Material: Nickel over Copper
PCB Mount Orientation: Right Angle
Contact Base Material: Phosphor Bronze
PCB Contact Termination Area Plating Material: Tin
Contact Shape and Form: Square
Centerline (Pitch): 1.27 mm / .05 in
Housing Color: Black
Housing Material: PBT
UL Flammability Rating: UL 94V-0
Post Plate Flammability Rating: UL 94V-0
PCB Mounting Style: Through Hole - Solder
Connector Mounting Type: Board Mount
PCB Mount Alignment: Without
Mounting Hole Diameter: 2.7 mm
Mating Connector Lock Type: Latches
Montageausrichtung der Leiterplatte: Without
PCB Mount Retention: With
Mating Retention: With
Mating Alignment: Without
PCB Mount Retention Type: Mounting Hole
Mating Connector Lock: With
Circuit Application: Signal
Connector Type: Connector Assembly
Connector and Contact Terminates To: Printed Circuit Board
Shielded: Yes
Row-to-Row Spacing: 2.54 mm / .1 in
Connector System: Cable-to-Board
Post Plate Material: Thermoplastic
Product Type: Connector
Termination Post Length: 2.9 mm / .114 in
Operating Temperature Range: -55 - 105 °C / -67 - 221 °F
Supplier Product: PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: