776430-4
AS 16, 3P CAP ASSY, KEY 4
Easily assemble and secure AS 16, 3P CAP ASSY, KEY 4 connectors with this AMPSEAL 16 housing. Designed for male terminals, it features a single row configuration with a 4.5 mm (.177 in) pitch, suitable for various industrial and commercial transportation applications. With an IP67 rating, it ensures reliable performance in harsh environments, while its PBT GF material construction meets UL 94-HB flammability standards. This green housing, measuring .949 in length, 1.872 in width, and .754 in height, offers a secure 180° cable exit angle. Operating temperature range is -40 to 125 °C (-40 to 257 °F), making it suitable for diverse conditions. Integrated polarization and terminal position assurance enhance assembly efficiency and reliability. With RoHS compliance, it meets environmental standards. Perfect for wire-to-wire connections, this connector accessory is essential for maintaining and servicing automotive systems.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 776430-4 |
Series: | AMPSEAL 16 |
Gender: | Housing for male terminals |
Number of Rows: | 1 |
Pitch: | .177 in, 4.5 mm |
Voltage: | 250 VDC |
IP Rating: | IP67 |
Strain Relief: | Add By Accessory |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 3 |
GPL: | N41 |
Packaging: | Package |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M097 |
Connector System: | Wire to Wire |
Length: | .949 in |
Cable Exit Angle: | 180° |
Height: | 19.15 mm, .754 in |
Width: | 1.872 in, 47.55 mm |
Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
Body Color: | Green |
Serviceable: | Yes |
Mating Pin Diameter: | .059 in, 1.5 mm |
Connector Code : | 4 |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 776430-4 |
SKU: | AMP776430-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/03/2020 | E-20-004799 - Production transfer. transferring component(s) of the following part number(s) from TE Empalme to TE Approved Supplier in USA. These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move tool back to prior location (swing tool) based on business need. TE will be moving these molds to approved supplier and will follow the internal validation process for qualifying parts. | Download |
12/05/2013 | E-13-018939 - Product Improvement. | Download |
12/02/2013 | P-13-009630 - Product improvement. | Download |