776495-2
AS 16, 8P CAP ASSY, KEY 2
Enhance connectivity in industrial and commercial transportation applications with this AMPSEAL 16 connector assembly. Designed for male terminals, it features a housing with two rows, each accommodating eight positions. The 4.5mm pitch and IP67 rating ensure reliable performance in harsh environments, with a wide operating temperature range from -40 to 125°C. Constructed of PBT GF material in a sleek gray finish, it offers durability and aesthetics. With polarization, strain relief, and optional sealability, it guarantees secure and watertight connections. Measuring 1.126 inches in length, 1.049 inches in height, and 1.872 inches in width, it provides a compact yet robust solution. Suitable for voltages ranging from 12V to 240V, it meets various power needs. This connector, with integrated locking features and terminal position assurance, ensures easy and accurate assembly. Compliant with industry standards for safety and performance, it is a dependable choice for automotive applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 776495-2 |
Series: | AMPSEAL 16 |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .177 in, 4.5 mm |
Voltage: | 250 VDC |
IP Rating: | IP67 |
Strain Relief: | Add By Accessory |
Row Spacing: | .209 in, 5.3 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 8 |
GPL: | N41 |
Packaging: | Package |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M097 |
Connector System: | Wire to Wire |
Length: | 1.126 in |
Cable Exit Angle: | 180° |
Height: | 1.049 in, 26.65 mm |
Width: | 1.872 in, 47.55 mm |
Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
Body Color: | Gray |
Serviceable: | Yes |
Mating Pin Diameter: | .059 in, 1.5 mm |
Connector Code : | 2 |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 776495-2 |
SKU: | AMP776495-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/27/2018 | P-17-015262 - Product improvement. TE Empalme Consolidation Project Molding Process. | Download |
12/06/2013 | E-13-019035 - Product Improvement. PCN already distributed reference P-13-009630. | Download |
12/02/2013 | P-13-009630 - Product improvement. | Download |