776494-2
AS 16, 8P PLUG ASSY, KEY 2
Easily assemble and secure your wire-to-wire connections with this AMPSEAL 16 plug assembly. Designed for use in industrial and commercial transportation settings, this housing accommodates female terminals across two rows, with a total of eight positions. Constructed with durable PBT GF material in a sleek gray finish, it ensures reliable performance in harsh environments, with an IP67 rating for dust and water protection. The integrated strain relief and optional accessory for added sealing enhance durability, while the 180° cable exit angle allows for flexible installation. Meeting UL 94-HB flammability standards, this connector is serviceable and capable of terminal position assurance, making it a dependable choice for automotive applications. With a wide operating temperature range and compatibility with various voltage architectures, including 12V, 24V, and 48V, it offers versatility and reliability in every use case.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 776494-2 |
Series: | AMPSEAL 16 |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .177 in, 4.5 mm |
Voltage: | 250 VDC |
IP Rating: | IP67 |
Strain Relief: | Add By Accessory |
Row Spacing: | .209 in, 5.3 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 8 |
GPL: | N41 |
Packaging: | Package |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M097 |
Connector System: | Wire to Wire |
Length: | 1.155 in |
Cable Exit Angle: | 180° |
Height: | 1.24 in, 31.5 mm |
Width: | 1.449 in, 36.8 mm |
Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
Body Color: | Gray |
Serviceable: | Yes |
Mating Pin Diameter: | .059 in, 1.5 mm |
Connector Code : | 2 |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 776494-2 |
SKU: | AMP776494-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |