776495-3
AS 16, 8P CAP ASSY, KEY 3
Enhance your automotive connector system with the AMPSEAL 16 series 8P CAP ASSY. This essential component is designed for housing male terminals, featuring two rows and a 4.5mm pitch for secure connections. With a voltage rating of 250 VDC and IP67 ingress protection, it ensures reliable performance even in harsh environments. Constructed with PBT GF material and UL 94-HB flammability standard, it guarantees durability and safety. The integrated strain relief option allows for added protection, while the 180° cable exit angle offers flexibility in installation. Meeting industrial and commercial transportation standards, this yellow connector component is serviceable and capable of withstanding temperatures from -40 to 125 °C. With terminal position assurance and primary locking features, it ensures secure mating. Compliant with RoHS regulations, it is a sustainable choice for automotive applications. Elevate your connectivity solution with this high-quality AMPSEAL 16 series connector accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 776495-3 |
Series: | AMPSEAL 16 |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .177 in, 4.5 mm |
Voltage: | 250 VDC |
IP Rating: | IP67 |
Strain Relief: | Add By Accessory |
Row Spacing: | .209 in, 5.3 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 8 |
GPL: | N41 |
Packaging: | Package |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M097 |
Connector System: | Wire to Wire |
Length: | 1.126 in |
Cable Exit Angle: | 180° |
Height: | 1.049 in, 26.65 mm |
Width: | 1.872 in, 47.55 mm |
Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
Body Color: | Yellow |
Serviceable: | Yes |
Mating Pin Diameter: | .059 in, 1.5 mm |
Connector Code : | 3 |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 776495-3 |
SKU: | AMP776495-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/27/2018 | P-17-015262 - Product improvement. TE Empalme Consolidation Project Molding Process. | Download |
12/06/2013 | E-13-019035 - Product Improvement. PCN already distributed reference P-13-009630. | Download |
12/02/2013 | P-13-009630 - Product improvement. | Download |