This AMPSEAL 16 connector assembly features a 4-position cap, designed for male terminals, with a round shape and key 3 orientation. Suitable for industrial and commercial transportation applications, it offers IP67-rated protection against dust and water ingress, ensuring reliable performance in harsh environments. The housing, made of durable PBT GF material, meets UL 94-HB flammability standards. With a pitch of 5.3mm and operating temperature range of -40 to 125°C, it is versatile for various voltage architectures including 12V, 24V, 42V, 48V, 125V, 240V, 80V, and 90V. Featuring integrated polarization and terminal position assurance, this assembly provides secure and error-free connections. The yellow-colored housing, with a compact size and 180° cable exit angle, offers easy installation and serviceability. Compliant with RoHS standards, it is environmentally friendly. Perfect for wire-to-wire connections, this assembly is essential for automotive connector accessories.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 776536-3
Series:AMPSEAL 16
Gender:Housing for male terminals
Number of Rows:2
Pitch:.209 in, 5.3 mm
Voltage:250 VDC
IP Rating:IP67
Strain Relief:Add By Accessory
Row Spacing:.177 in, 4.5 mm
Polarization:Yes
Body Material:PBT GF
Number of Positions:4
GPL:N41
Packaging:Package
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Sealable:Yes
GPL Description:Industrial & Commercial Transportation
Product Code:M097
Connector System:Wire to Wire
Length:.969 in
Cable Exit Angle:180°
Height:22.45 mm, .884 in
Width:1.872 in, 47.55 mm
Nominal Voltage Architecture:125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V
Body Color:Yellow
Serviceable:Yes
Mating Pin Diameter:.059 in, 1.5 mm
Connector Code :3
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:Yes
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Material Flammability Standard:UL 94-HB
Part Aliases:776536-3
SKU:AMP776536-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/19/2018P-18-015449 - Manufacturing location change.Download
03/19/2018P-18-015534 - Manufacturing location change. (NOTE: This PCN supersedes PCN P-17-015262)Download
12/05/2013E-13-018946 - Product Improvement. PCN Distributed reference P-13-009630.Download
12/02/2013P-13-009630 - Product improvement.Download