788154-2
SLD CPC RCPT ASSY,11-4,REV SEX
Elevate your power connectivity with our SLD CPC RCPT ASSY, designed for optimal performance in high-demand environments. This assembly, featuring four contact sockets and a durable Nylon 6/6 - GF housing, ensures secure and reliable connections. Compliant with UL 94V-0 standards, it guarantees safety and peace of mind. With a straight body orientation and panel mount installation, it offers versatility in usage. Operating flawlessly in a wide temperature range from -55 to 105°C (-67 to 221°F), it's a reliable solution for various applications. The all-plastic shell construction, combined with its 600V DC voltage rating, makes it ideal for demanding industrial settings. Count on our Circular Power Connectors to deliver efficiency and performance where it matters most.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 788154-2 |
Color: | Black |
Series: | AMP CPC |
Gender: | Female |
Housing Material: | Nylon 6/6 - GF |
Number of Contacts: | 4 |
Mount Type: | Panel Mount |
Body Orientation: | Straight |
Voltage: | 600 V DC |
Shell Size: | 11 |
Contact Type: | Socket |
Number of Positions: | 4 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP788154-2 |
Seal Type: | Wire Entry Seal |
Keying: | A |
Number of Signal Positions: | 4 |
Reverse Numbering: | With |
Number of Power Positions: | 0 |
Reverse Gender: | Yes |
Contact Protection: | With |
null: | 600 VAC |
Operating Voltage: | 600 VAC |
Body Orientation: | Straight |
VDE Tested: | No |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 5/8-24 UNEF-2A |
Panel Mount Feature Type: | Flange with Mounting Holes |
Panel Mount Feature: | With |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | Yes |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | Immersion |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/10/2019 | P-19-017403 - Product Improvement. Change to the color of the peripheral seal used in these connectors from light gray to black. The change in color from gray to black coincides with the change from not compliant to compliant. All parts containing black seals will be EU 2015/863 compliant. |
Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |