1977877-1

SLD CPC RCPT ASY,11-4,STD SEX, UV RESIST

Easily connect and protect your power cables with this high-quality SLD CPC RCPT ASY. Designed for standard sex applications, this black connector features UV-resistant nylon construction for durability in outdoor environments. With four pin contacts and a 600 V DC voltage rating, it ensures reliable power transmission. The straight body orientation and shell size 11 make it compatible with various setups. Meeting UL 94V-0 flammability standards and RoHS compliance, it guarantees safety and environmental responsibility. Suitable for a wide range of industrial applications, this housing is a essential component for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1977877-1
Color: Black
Series: AMP CPC
Gender: Male
Housing Material: Nylon (UV Resistant)
Number of Contacts: 4
Body Orientation: Straight
Voltage: 600 V DC
Shell Size: 11
Contact Type: Pin
Number of Positions: 4
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Shell Type: All Plastic
Product: Circular Power Connectors
Product Type: Housing
Material Flammability Standard: UL 94V-0
SKU: AMP1977877-1
Seal Type: Peripheral / Wire Entry Seal
Keying: A
Number of Signal Positions: 4
Reverse Numbering: Without
Number of Power Positions: 0
Reverse Gender: No
Contact Protection: With
null: 600 VAC
Operating Voltage: 600 VAC
Body Orientation: Straight
VDE Tested: No
Mating Alignment Type: Keyed
Mating Retention Type: Threaded Coupling
Screw and Hole Thread Size: 5/8-24 UNEF-2A
Panel Mount Feature: Without
Mating Alignment: With
Mating Retention: With
Circuit Application: Signal
Shielded: No
Connector and Contact Terminates To: Wire & Cable
Connector System: Wire-to-Wire
Sealable: Yes
Connector and Housing Type: Receptacle
Fluid Resistance: Immersion

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: