213894-1
CPC RCPT,IN-LINE,SRS 6,17-10
Enhance connectivity with our CPC In-Line Socket, a vital component in the AMP CPC series. Crafted from durable black nylon, this connector guarantees secure power transmission with a voltage rating of 250 VDC. Featuring 10 socket contacts within a shell size of 17, it ensures efficient signal transfer. Compliant with UL 94V-0 flame retardancy standards, it prioritizes safety. Operating flawlessly in a wide temperature range from -55 to 105°C (-67 to 221°F), this all-plastic housing is suitable for various environments. Trust in its reliability for seamless circular power connections, as it meets RoHS compliance for environmental responsibility. Elevate your connectivity solutions with this essential housing component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 213894-1 |
Color: | Black |
Series: | AMP CPC |
Housing Material: | Nylon |
Voltage: | 250 VDC |
Shell Size: | 17 |
Contact Type: | Socket |
Number of Positions: | 10 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP213894-1 |
Keying: | A |
Number of Signal Positions: | 8 |
Reverse Numbering: | With |
Number of Power Positions: | 2 |
Reverse Gender: | Yes |
Contact Protection: | With |
Accepts Wire Insulation Diameter Range: | 1.5 - 3.3 mm / 3.96 - 6.6 mm / .06 - .13 in / .156 - .26 in |
Operating Voltage: | 250 VAC |
null: | 250 VAC |
Body Orientation: | Straight |
VDE Tested: | No |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 15/16-20 UNEF-2A |
Panel Mount Feature: | Without |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power & Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | No |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |