796291-1
SEALED CPC,SER1,23-24,FR RCPT
Enhance your connectivity solutions with our Sealed CPC, offering reliability and performance in industrial environments. Designed for Series 1 applications, this black housing features a straight, all-plastic shell with 24 male contacts for secure connections. Meeting UL 94V-0 standards, it ensures safety and durability with a high flammability rating. Perfect for power applications, it boasts a 600V DC voltage rating and wide operating temperature range from -55 to 105°C (-67 to 221°F). Crafted from nylon, it guarantees robustness and longevity, making it an essential component in your circular connector setup. Rest assured, it is RoHS compliant, meeting environmental standards for sustainable manufacturing practices. Elevate your connectivity game with the seamless performance of our Sealed CPC.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 796291-1 |
Color: | Black |
Series: | AMP CPC |
Gender: | Male |
Housing Material: | Nylon |
Number of Contacts: | 24 |
Body Orientation: | Straight |
Voltage: | 600 V DC |
Shell Size: | 23 |
Contact Type: | Pin |
Number of Positions: | 24 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP796291-1 |
Seal Type: | Peripheral / Wire Entry Seal |
Keying: | A |
Number of Signal Positions: | 24 |
Reverse Numbering: | With |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Contact Protection: | With |
Accepts Wire Insulation Diameter Range: | 1.65 - 3.04 mm / .065 - .1 in |
null: | 600 VAC |
Operating Voltage: | 600 VAC |
Body Orientation: | Straight |
VDE Tested: | No |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 1-3/8 - 18 UNEF-2A |
Panel Mount Feature: | Without |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | Yes |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | Immersion |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/10/2019 | P-19-017403 - Product Improvement. Change to the color of the peripheral seal used in these connectors from light gray to black. The change in color from gray to black coincides with the change from not compliant to compliant. All parts containing black seals will be EU 2015/863 compliant. | Download |
08/15/2018 | E-18-006766 - Product Improvement. Add laser marking as an option to mark the part number, date code, country of origin and cavity identifications to the housings as needed. | Download |