1445510-1
REC,8-3,FRE HNG,SM INS,STD KEY
Experience seamless connectivity with our REC,8-3,FRE HNG,SM INS,STD KEY Circular Power Connector. Designed for optimal performance, this male connector features a black thermoplastic housing with three contacts, ensuring reliable power transmission. With a 7.5 A amperage and 250 VDC voltage rating, it's suitable for a variety of applications. The panel mount and crimp termination make installation a breeze, while the UL 94V-0 flammability standard guarantees safety. Operating in a wide temperature range from -55 to 105 °C (-67 to 221 °F), this connector is built to withstand harsh environments. Trust in our Circular Power Connector for efficient and durable power connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1445510-1 |
Color: | Black |
Series: | AMP CPC |
Amperage: | 7.5 A |
Gender: | Male |
Housing Material: | Thermoplastic |
Number of Contacts: | 3 |
Mount Type: | Panel Mount |
Termination Method: | Crimp |
Voltage: | 250 VDC |
Shell Size: | 8 |
Contact Type: | Pin |
Number of Positions: | 3 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP1445510-1 |
Seal Type: | Peripheral / Wire Entry Seal |
Number of Signal Positions: | 3 |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Accepts Wire Insulation Diameter Range: | .89 - 1.5 mm / .035 - .059 in |
Wire Size: | .0509 - .823 mm² / 30 - 18 AWG |
Operating Voltage: | 250 VAC |
null: | 250 VAC |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 1/2-20 UNF-2A |
Panel Mount Feature: | Without |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power & Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | Yes |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | Immersion |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |