282683-1
SPLASH PR.ASSY W.SEC.LOCK2W TY
Enhance your automotive connectivity with this Splash Proof Assembly featuring a Secure Lock for optimal performance. Part of the Timer Connector System, this housing is designed for female terminals with a single row configuration and a 5mm pitch. Crafted from durable Polyamide, it ensures longevity in various operating conditions, with a wide temperature range from -22 to 257°F (-30 to 125°C). Perfect for signal applications, it offers 2 positions for seamless connectivity. The blue body color adds a touch of style, while the sealable design guarantees protection. With a 180° cable exit angle and a compact size, it's easy to integrate into your setup. Trust in its RoHS compliance and primary locking feature for reliability. Elevate your automotive connections with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 282683-1 |
Series: | Timer Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .197 in, 5 mm |
Voltage: | 24 V DC |
Polarization: | Yes |
Body Material: | Polyamide |
Number of Positions: | 2 |
GPL: | N06 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 257 °F, -30 - 125 °C |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M106 |
Connector System: | Wire to Wire |
Length: | .925 in |
Cable Exit Angle: | 180° |
Height: | 1.476 in, 37.5 mm |
Width: | 24.4 mm, .961 in |
Mating Tab Width: | .118 in, 3 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | Blue |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 282683-1 |
SKU: | AMP282683-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/20/2023 | P-23-025187 - Product improvement. Alternative assembly machine related to PNs, that can be found below in this PCN, in accordance with VDA trigger matrix 19. Production will run at approved location and remains unchanged. | Download |
01/23/2018 | P-17-015058 - Consolidation of distribution centers. | Download |
06/20/2014 | E-14-003472 - Product Improvement. Glass fiber filled reduction from 7% to 0%. | Download |