Enhance your automotive connectivity with this Timer Connector System, designed for housing female terminals. With two rows and a 5.08mm pitch, it ensures secure and efficient signal transmission. The polyamide construction guarantees durability, perfect for automotive applications. Featuring eight positions and a polarization mechanism, it offers reliable performance. Measuring 1.134 inches in length, .906 inches in height, and .543 inches in width, with mating tab width of .11 inches, it's compact yet functional. This connector, with primary locking feature on the terminal, ensures a secure connection. RoHS compliant and perfect for automotive use, it's a must-have accessory for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 927365-1
Series: Timer Connector System
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .2 in, 5.08 mm
Row Spacing: .2 in, 5.08 mm
Polarization: Yes
Body Material: Polyamide
Number of Positions: 8
GPL: N06
Packaging: Bag
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M132
Connector System: Wire to Wire
Length: 1.134 in
Height: 23 mm, .906 in
Width: 13.8 mm, .543 in
Mating Tab Width: .11 in, 2.8 mm
Body Color: Natural
Serviceable: No
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Part Aliases: D58550-000,AMPS-0-0927365-1;927365-1
SKU: AMP927365-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/20/2023 P-23-024531 - Change to DU & MOQ. change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of July 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. No PPAP will be submitted for this PCN.
Download
12/26/2022 P-22-023815 - Tool/Process transfer. transfer of tools and/or processes TE Dinkelsbuhl to TE Tangier. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products, including internal release and product validation as per OEM/CAM requirements, where applicable. The new manufacturing location operates under a certified quality management system in accordance with defined requirements. PPAP/PSW will be prepared (as per agreements between the two parties, including the negotiated TE trigger matrix), a request via ePPAP eeds to be initiated by Customer within 2 weeks after receiving of this PCN. Download
03/20/2021 P-20-020088 - Product Improvement. This SCR is a change of transportation mode required upon customer pick-up. Point of Manufacture and Point of Distribution will not change. These products will now be imported by TE from manufacturing region using bonded transportation and distributed from TE Foreign Trade Zones in El Paso, TX and Ontario, CA, USA (distribution point determined at the part level, unchanged). As these products are consumed by customers outside of the United States, TE requests that these parts be received using a bonded carrier and (1) directly exported from the United States, or (2) transferred to customer bonded warehouse or FTZ prior to export from the United States. Download