926171-1
15P HSG MINI TIMER
Enhance your automotive connectivity with this Timer Connector System, designed for housing female terminals. With a durable polyamide body meeting UL 94-HB flammability standards, this connector ensures reliability and safety. Featuring 15 positions on 2 rows with a 5mm pitch, it's ideal for signal circuit applications. The 180° cable exit angle and compact dimensions make it versatile for wire-to-wire, wire-to-board, and wire-to-device connections. The black housing, measuring 1.854 inches in length, .866 inches in width, and .461 inches in height, complements any automotive setting. With primary locking features on the terminals, this connector guarantees secure mating. RoHS compliant and serviceable, it's a must-have for efficient automotive systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 926171-1 |
Series: | Timer Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .197 in, 5 mm |
Strain Relief: | Add By Accessory |
Row Spacing: | .197 in, 5 mm |
Polarization: | Yes |
Body Material: | Polyamide |
Number of Positions: | 15 |
GPL: | N06 |
Packaging: | Bag |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M132 |
Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
Length: | 1.854 in |
Cable Exit Angle: | 180° |
Height: | 11.7 mm, .461 in |
Width: | 22 mm, .866 in |
Mating Tab Width: | .063 in, 1.6 mm |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 926171-1 |
SKU: | AMP926171-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |