Enhance your automotive wiring with this Timer Connector System, designed for female terminals. With two rows and a 5mm pitch, it offers secure and efficient connectivity. The housing, made of durable PA GF, ensures reliability in various applications. Featuring 12 positions and a black body color, it's perfect for signal circuitry. With polarization and terminal position assurance, it guarantees proper alignment. Measuring 1.89 inches in length, .866 inches in height, and .642 inches in width, it's compact yet functional. RoHS compliant and suitable for lead-free solder processes, this connector is a must-have for automotive wiring projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 827230-1
Series: Timer Connector System
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .197 in, 5 mm
Row Spacing: .197 in, 5 mm
Polarization: Yes
Body Material: PA GF
Number of Positions: 12
GPL: N06
Packaging: Bag
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M132
Connector System: Wire to Wire
Length: 1.89 in
Height: 22 mm, .866 in
Width: 16.3 mm, .642 in
Mating Tab Width: .11 in, 2.8 mm
Body Color: Black
Serviceable: No
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Part Aliases: 827230-1
SKU: AMP827230-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: