282189-2
SPLASH PROOF CONN. W.S.L.
Introducing our Splash Proof Connector from the W.S.L. series, designed for reliable performance in automotive applications. This housing, compatible with female terminals, features a single row layout with a 5mm pitch for easy installation. With a voltage rating of 24V DC, it ensures efficient signal transmission. Constructed with durable polyamide, it can withstand temperatures ranging from -22 to 257°F. Its sealable design offers added protection, while the 180° cable exit angle allows for flexible routing. Complete with a primary locking feature, this connector guarantees secure connectivity. RoHS compliant, it meets international standards for environmental responsibility. Perfect for wire-to-wire connections in automotive systems, this connector is a dependable choice for your assembly needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 282189-2 |
Series: | Timer Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .197 in, 5 mm |
Voltage: | 24 V DC |
Polarization: | Yes |
Body Material: | Polyamide |
Number of Positions: | 2 |
GPL: | N06 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 257 °F, -30 - 125 °C |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M106 |
Connector System: | Wire to Wire |
Length: | .937 in |
Cable Exit Angle: | 180° |
Height: | 1.476 in, 37.5 mm |
Width: | 22 mm, .866 in |
Mating Tab Width: | .118 in, 3 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | Gray |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 282189-2 |
SKU: | AMP282189-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/01/2021 | P-21-020950 - Manufacturing location change. Following Part Numbers will be transferred from TE China Suzhou LPZ 1162 to TE China Suzhou K2 3027. | Download |
06/20/2014 | E-14-003472 - Product Improvement. Glass fiber filled reduction from 7% to 0%. | Download |