827137-1
35P MESSERLEISTE
Enhance your automotive connectivity with our Timer Connector System, designed for high-performance signal transmission. Featuring 35 positions across 2 rows with a 5mm pitch, this black connector ensures secure through-hole solder termination on a 1.6mm thick PCB. With UL 94-HB material flammability standard compliance, it guarantees safety and reliability. The 90° horizontal mount orientation, along with mounting holes for easy installation, makes it ideal for various circuit applications. Measuring 27mm in width and 119mm in length, it offers ample space for efficient panel integration. RoHS compliant and lead-free solder compatible, it meets environmental regulations. Trust in the quality and durability of this connector for seamless automotive electronic systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 827137-1 |
Color: | Black |
Series: | Timer Connector System |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Pitch: | .197 in, 5 mm |
Package Quantity: | 160 |
Number of Positions: | 35 |
Mount Orientation: | Horizontal/90° |
GPL: | N08 |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
PCB Retention Type: | Mounting Hole |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M184 |
Number of Signal Positions: | 35 |
Tab Width: | .118 in, 3 mm |
ECCN: | EAR99 |
Connector Width: | 1.063 in, 27 mm |
PCB Mount Alignment: | Without |
Length: | 119 mm, 4.685 in |
Locking Interface: | With |
Interface Plating: | Tin |
Mounting Holes: | With |
Number of Sections: | 1 |
Tab Thickness: | .031 in, .8 mm |
Packaging Type: | Loose Piece |
Hybrid Header: | No |
Profile Height From PCB: | 17.7 mm, .697 in |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 827137-1 |
SKU: | AMP827137-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |