Enhance your automotive connectivity with this splash-proof wire-to-wire signal connector assembly. Designed for secure locking and seamless operation in harsh environments, it ensures reliable performance with its 3-position configuration. The brown polyamide housing, featuring integrated polarization and IP54K sealability, guarantees durability and protection against water and dust ingress. With a 5mm pitch and 180° cable exit angle, this connector offers convenient installation and efficient cable management. Compliant with RoHS regulations and suitable for temperatures ranging from -22 to 257°F (-30 to 125°C), it is a dependable solution for automotive applications, providing serviceability and longevity. Elevate your wiring setup with this essential connector accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 282686-1
Series: Timer Connector System
Gender: Housing for male terminals
Number of Rows: 1
Pitch: .197 in, 5 mm
Voltage: 24 V DC
IP Rating: IP54K
Row Spacing: .217 in, 5.5 mm
Polarization: Yes
Body Material: Polyamide
Number of Positions: 3
GPL: N06
Packaging: Bag
Operating Temperature Range: -22 - 257 °F, -30 - 125 °C
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M106
Connector System: Wire to Wire
Length: 1.197 in
Cable Exit Angle: 180°
Height: 1.504 in, 38.2 mm
Width: 24.5 mm, .965 in
Mating Tab Width: .118 in, 3 mm
Nominal Voltage Architecture: 12 V, 24 V
Body Color: Brown
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Part Aliases: 282686-1
SKU: AMP282686-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: