929505-7
FF FA-STE-GEH2X11P
Enhance your automotive connectivity with the FF FA-STE-GEH2X11P series Junior Power Timer housing, designed for male terminals. Featuring two rows with a 5mm pitch, this housing offers secure and efficient signal transmission. Made of durable PBT material, it ensures reliability in automotive applications. With 22 positions and polarization for proper orientation, it guarantees seamless integration. The compact design, measuring 2.51 inches in length, with a 180-degree cable exit angle, allows for flexible installation. Finished in sleek black, it not only looks professional but also complies with RoHS standards. Trust in this connector accessory for optimal performance in your automotive projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 929505-7 |
Series: | Junior Power Timer |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .196 in, 5 mm |
Row Spacing: | .22 in, 5.6 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 22 |
GPL: | N06 |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | M132 |
Connector System: | Wire to Wire |
Length: | 2.51 in |
Cable Exit Angle: | 180° |
Height: | 1.02 in, 26 mm |
Width: | 22.4 mm, .881 in |
Mating Tab Width: | .11 in, 2.8 mm |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Part Aliases: | 929505-7 |
SKU: | AMP929505-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |