Elevate your automotive connectivity with the Junior Power Timer 3-Position Plug Assembly. This black housing, designed for female terminals, offers reliable signal transmission with its 5mm pitch and UL 94-HB flammability standard compliance. Featuring a polarized design for seamless integration, it ensures secure connections in various operating environments, ranging from -40 to 130°C. Crafted from durable PA GF material, this assembly guarantees longevity, making it perfect for wire-to-board and wire-to-device applications. With its sealable construction and terminal position assurance, it provides added protection and ease of use, meeting automotive industry standards. Upgrade your connector system with this essential component, embodying quality and performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-2005390-2
Series: Junior Power Timer
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .197 in, 5 mm
Polarization: Yes
Body Material: PA GF
Number of Positions: 3
GPL: N06
Packaging: Bag
Operating Temperature Range: -40 - 130 °C, -40 - 266 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M106
Connector System: Wire to Board, Wire-to-Device
Length: 1.181 in
Cable Exit Angle: 180°
Height: 20.1 mm, .791 in
Width: 1.217 in, 30.9 mm
Mating Tab Width: .11 in, 2.8 mm
Body Color: Black
Serviceable: Yes
Connector Code : 2
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Material Flammability Standard: UL 94-HB
Part Aliases: 1-2005390-2
SKU: AMP1-2005390-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: