953310-2
5W JPT/SWS CET CON
Enhance your automotive electrical connections with our Junior Power Timer housing for female terminals. Ideal for signal circuit applications, this connector features a single row design with a pitch of 5mm (.197 in) for seamless integration. With a voltage rating of 40 V DC and polarized construction, it ensures reliable performance in demanding environments. The PA GF body material offers durability, while the sealable design provides added protection. Measuring 1.559 inches in length, 1.024 inches in height, and 1.331 inches in width, it accommodates five positions with a 180° cable exit angle. This brown connector, suitable for 12V, 24V, 42V, and 48V systems, complies with RoHS standards, reflecting our commitment to environmental responsibility. Perfect for wire-to-wire connections in automotive applications, it does not compromise on quality or performance. Elevate your assembly process with this essential automotive connector accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 953310-2 |
Series: | Junior Power Timer |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .197 in, 5 mm |
Voltage: | 40 V DC |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 5 |
GPL: | N06 |
Packaging: | Box |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M106 |
Connector System: | Wire to Wire |
Length: | 1.559 in |
Cable Exit Angle: | 180° |
Height: | 1.024 in, 26 mm |
Width: | 1.331 in, 33.8 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 48 V |
Body Color: | Brown |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 953310-2 |
SKU: | AMP953310-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |