Introducing the JPT 2P PLUG ASS'Y, designed for seamless connectivity in automotive applications. This essential component, part of the Junior Power Timer series, features a durable PBT GF body with a sleek black finish. With two positions and a 5mm pitch, it offers efficient signal transmission. The plug assembly, complete with housing for female terminals, ensures secure and reliable connections. Polarization and sealable design further enhance performance, while the 180° cable exit angle allows for flexible installation. Measuring at .905 inches in length and 1.28 inches in width, it's compact yet effective. Trust in this automotive connector accessory for your wiring needs, meeting RoHS compliance for environmental responsibility.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1897702-2
Series: Junior Power Timer
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .196 in, 5 mm
Polarization: Yes
Body Material: PBT GF
Number of Positions: 2
GPL: N06
Packaging: Bag
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M106
Connector System: Wire to Wire
Length: .905 in
Cable Exit Angle: 180°
Height: 21.4 mm, .842 in
Width: 1.28 in, 32.7 mm
Mating Tab Width: .11 in, 2.8 mm
Body Color: Black
Serviceable: No
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Part Aliases: 1897702-2
SKU: AMP1897702-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: