214355-E
MSPEED 133 M SMD M1 A-G VVVV 1
Enhance your PCB connectivity with the MicroSpeed 133 M SMD M1 A-G VVVV 1 connector. Designed for high-speed data transfer, this male connector features a vertical orientation and surface mount termination method, making it perfect for mezzanine and board stacking applications. With a pitch of 1mm and 133 positions, it offers precise and reliable connections. Operating in a wide temperature range from -55 to 125°C, it ensures consistent performance even in demanding environments. RoHS compliant for environmental responsibility, this connector is a reliable choice for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | ERNI |
Manufacturer Part Number: | 214355-E |
Series: | MicroSpeed |
Amperage: | .9 A |
Gender: | Male |
Termination Method: | SMT |
Pitch: | 1 mm |
Orientation: | Vertical |
Number of Positions: | 133 |
Operating Temperature Range: | -55 - 125 °C |
Part Aliases: | 214355-E |
SKU: | ERN214355 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |