354188-E
MSPEED 50 M SMDTHR M10 B AB VV
Enhance your PCB connectivity with the MicroSpeed 50 M SMDTHR M10 B AB VV connector. Designed for seamless integration, this vertical male connector features a pitch of 1mm and 50 positions, ensuring reliable data transfer. Operating smoothly in temperatures ranging from -55 to 125°C, it is ideal for a variety of applications. With SMT and THR termination methods, installation is a breeze. Elevate your board-to-board connections with this high-performance component.
Product Category: | |
---|---|
Manufacturer: | ERNI |
Manufacturer Part Number: | 354188-E |
Series: | MicroSpeed |
Gender: | Male |
Termination Method: | SMT, THR |
Pitch: | 1 mm |
Orientation: | Vertical |
Number of Positions: | 50 |
Operating Temperature Range: | -55 - 125 °C |
Part Aliases: | 354188-E |
SKU: | ERN354188 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/03/2024 | PCN-24-209132 - Location Change. Due to Force Majeur declaration of one of our major plating suppliers, we must release multiple alternative plating locations and suppliers to avoid potential delivery disruptions. In the attachment you will find further information. We hereby inform you about alternative suppliers and insourcing into our internal plating facility. We will move forward with fast track production release for the metal contacts being used as components in our connectors. Supplier and in-house plating have already confirmed the technical feasibility via sample trials or via previous series production releases. | Download |
10/01/2017 | De-17-07-0303 - Packaging Change. | Download |