Enhance your connectivity with the MSPEED 50 F SMDTHR F8 B AB VV, a high-performance MicroSpeed series connector designed for seamless board-to-board integration. Featuring a vertical orientation, 1 mm pitch, and 50 positions, this connector ensures precise and reliable connections in a variety of applications. With SMT and THR termination methods, it offers versatility in assembly. Operating efficiently in temperatures ranging from -55 to 125 °C, it guarantees performance even in demanding environments. RoHS compliant for environmental sustainability. Elevate your PCB connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: ERNI
Manufacturer Part Number: 354179-E
Series: MicroSpeed
Gender: Female
Termination Method: SMT, THR
Pitch: 1 mm
Orientation: Vertical
Number of Positions: 50
Operating Temperature Range: -55 - 125 °C
Part Aliases: 354179-E
SKU: ERN354179

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
08/04/2022 DE-22-08-0612 - Design Change. To optimize the processability and the assembly of our MicroSpeed female connectors, we changed the design of
the housings on the backside of the connectors (soldering side). These change will be operated without partnumber change and will not affect reliability of product and has no
impact on form, fit or function.
The effective date for this change depends on the consumption of the stock with old design.
Download
10/01/2017 De-17-07-0303 - Packaging Change. Download