394257
MSPEED 133 M SMD M1 B A-G VVVV
Elevate your connectivity with the MicroSpeed 133 M SMD M1 B A-G VVVV board-to-board PCB connector. Designed for seamless integration in electronic assemblies, this connector offers high-speed performance and reliability. With a pitch of 1mm and vertical orientation, it ensures efficient signal transmission in compact spaces. Featuring 133 positions, it enables intricate PCB stacking configurations. Operating in a wide temperature range from -55 to 125°C, it guarantees durability in harsh environments. Trust in its SMT termination method for secure and stable connections. Ideal for demanding applications, this connector is a must-have in your electronics toolkit.
Product Category: | |
---|---|
Manufacturer: | ERNI |
Manufacturer Part Number: | 394257 |
Series: | MicroSpeed |
Gender: | Male |
Termination Method: | SMT |
Pitch: | 1 mm |
Orientation: | Vertical |
Number of Positions: | 133 |
Operating Temperature Range: | -55 - 125 °C |
Part Aliases: | 394257-E |
SKU: | ERN394257 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |