224212-E
MSPEED 91 M SMD M1 A-G VVVV 13
Elevate your board-to-board connections with the MSPEED 91 M SMD M1 A-G VVVV 13 connector from our MicroSpeed series. Designed for high-speed performance, this male connector features a vertical SMT termination method, making it ideal for compact PCB layouts. With a pitch of 1mm and 91 positions, it offers seamless connectivity for your electronic components. Operating flawlessly in temperatures ranging from -55 to 125 °C and fully RoHS compliant, it guarantees both reliability and environmental responsibility. Upgrade your interconnect solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | ERNI |
Manufacturer Part Number: | 224212-E |
Series: | MicroSpeed |
Amperage: | 1 A |
Gender: | Male |
Termination Method: | SMT |
Pitch: | 1 mm |
Orientation: | Vertical |
Number of Positions: | 91 |
Operating Temperature Range: | -55 - 125 °C |
Part Aliases: | 224212-E |
SKU: | ERN224212 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |