224560
MSPEED 50 M SMDTHR M9 AB VV 13
Elevate your connectivity with the MSPEED 50 M SMDTHR M9 AB VV 13, a high-performance MicroSpeed connector designed for seamless board-to-board integration. Featuring a vertical orientation and 50 positions, this connector offers reliable and efficient signal transmission in a compact form factor. With SMT and THR termination methods, it ensures secure attachment to your PCBs. Operating flawlessly in temperatures ranging from -55 to 125°C, it's a versatile solution for diverse applications. Trust in its quality and precision for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | ERNI |
Manufacturer Part Number: | 224560 |
Series: | MicroSpeed |
Gender: | Male |
Termination Method: | SMT, THR |
Pitch: | 1 mm |
Orientation: | Vertical |
Number of Positions: | 50 |
Operating Temperature Range: | -55 - 125 °C |
Part Aliases: | 224560-E |
SKU: | ERN224560 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2017 | De-17-07-0303 - Packaging Change. | Download |