354187-E
MSPEED 50 M SMD M10 B AB VV 13
Enhance your PCB connectivity with the MicroSpeed 50 M SMD M10 B AB VV 13 connector. Engineered for high performance, this male connector features a vertical orientation and SMT termination method, making it ideal for board-to-board applications. With 50 positions and a 1mm pitch, it ensures seamless data transmission in compact spaces. Operating at temperatures ranging from -55 to 125°C, it guarantees reliability even in harsh environments. RoHS compliant for environmental responsibility, this connector is a top choice for demanding electronic systems. Elevate your connectivity solutions with this cutting-edge MicroSpeed connector.
Product Category: | |
---|---|
Manufacturer: | ERNI |
Manufacturer Part Number: | 354187-E |
Series: | MicroSpeed |
Gender: | Male |
Termination Method: | SMT |
Pitch: | 1 mm |
Orientation: | Vertical |
Number of Positions: | 50 |
Operating Temperature Range: | -55 - 125 °C |
Part Aliases: | 354187-E |
SKU: | ERN354187 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2017 | De-17-07-0303 - Packaging Change. | Download |