Introducing the SL Series Right Angle PCB Pin Header, a versatile connector designed for wire-to-board applications. With 16 gold-plated contacts and a 3A amperage rating, this black connector ensures reliable power and signal transmission. Featuring through-hole termination and a 2.54mm pitch, it offers easy assembly onto PCBs. The liquid crystal polymer construction and matte tin plating guarantee durability and efficient performance in various environments. With polarized and keyed features for secure mating, as well as full shrouding for added protection, this connector is ideal for demanding industrial and electronic applications. Compliant with RoHS regulations, it is a sustainable and high-quality solution for your connectivity needs.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171974-0216
Color: Black
Series: 171974
Amperage: 3 A
Connector Type: SL
Number of Contacts: 16
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Right Angle
Keying: No
Tail Length: 3.3 mm
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .75 µm
Number of Contacts Loaded: 16
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.57 mm
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719740216
SKU: MOL171974-0216

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: