172316-2210
Ultra-Fit Right Angle Header, 3.50mm Pitch, Dual Row, 10 Circuits, 0.38
Enhance your PCB connections with our Ultra-Fit Right Angle Header. Featuring a 3.50mm pitch and dual-row design, this connector offers 10 circuits for efficient power and signal transmission. Its durable construction, with a liquid crystal polymer body and copper alloy contacts, ensures reliable performance in various environments. With a 11A current rating and 400V AC/DC voltage capability, it's ideal for high-power applications. The right-angle orientation and through-hole termination make it easy to install on your board, while gold over nickel plating provides excellent conductivity. RoHS compliant and lead-free process compatible, it meets environmental standards. Trust the Ultra-Fit for secure and efficient wire-to-board connections in your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172316-2210 |
Color: | Natural |
Series: | 172316 |
Amperage: | 11 A |
Connector Type: | Ultra-Fit |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Body Orientation: | Right Angle |
Pitch: | 3.5 mm |
Voltage: | 400 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Right Angle |
Keying: | Yes |
Tail Length: | 3.2 mm |
Operating Temperature Range: | -40 - 120 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 10 |
Mating Cycles: | 200 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.524 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin over Nickel |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 090 |
Max. Cycles at Max. Process Temperature: | 002 |
Termination Pitch: | 3.5 mm |
Glow Wire Capable: | Yes |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | Ultra-Fit |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1723162210 |
SKU: | MOL172316-2210 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |