172316-3306

Ultra-Fit Right-Angle Header, 3.50mm Pitch, Dual Row, 6 Circuits, 0.76µm Gold (Au) Plating, Black, Glow-Wire Capable

Elevate your power connector game with our Ultra-Fit Right-Angle Header. Featuring a 3.50mm pitch and dual-row design, this connector boasts 6 circuits for reliable performance. The 0.76µm gold plating ensures optimal conductivity, while the black housing, made of durable Liquid Crystal Polymer, adds a sleek touch. Glow-wire capable and RoHS compliant, it guarantees safety and quality. With an amperage of 11A and voltage rating of 600V AC/DC, it's perfect for high-power applications. Whether for industrial or electronic projects, the Ultra-Fit is a dependable choice, even in harsh environments with an operating temperature range of -40 to 120°C. Trust in its wire-to-board connectivity for seamless integration into your PCB setups. Meet the demands of modern connectivity with the Ultra-Fit Connector System.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 172316-3306
Series: 172316
Amperage: 11 A
Housing Material: Liquid Crystal Polymer
Number of Rows: 2
Contact Plating: Gold
Pitch: 3.5 mm
Voltage: 600 V AC/DC
Orientation: Right Angle
Number of Positions: 6
Housing Color: Black
Termination Type: Through Hole
Operating Temperature Range: -40 - 120 °C
Circuit Application: Power
Connector System: Wire to Board
PCB Tail Length: 3.2 mm
Product Name: Ultra-Fit
Part Aliases: 1723163306
SKU: MOL172316-3306
Series: 172316
Comments: See Product Specification for maximum current rating by circuit size and wire AWG
Product Name: Ultra-Fit
Breakaway: No
Circuits (maximum): 6
Durability (mating cycles max): 200
First Mate / Last Break: No
Glow-Wire Capable: Yes
Guide to Mating Part: No
Keying to Mating Part: Yes
Lock to Mating Part: Yes
Material - Metal: Copper Alloy
Material - Plating Termination: Matte Tin
Net Weight: 2.616/g
PCB Locator: Yes
PCB Retention: Yes
PCB Thickness - Recommended: 1.60mm
Pitch - Termination Interface: 3.50mm
Plating min - Mating: 0.762µm
Plating min - Termination: 1.524µm
Polarized to Mating Part: Yes
Polarized to PCB: Yes
Shrouded: Fully
Surface Mount Compatible (SMC): Yes

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/24/2024 514327 - Change to Product. For continual improvement efforts, Molex has decided to do modify one hole dimension in the PCB and the tolerance in the pitch dimension to improve the manufacturing process in the customer side.
Download
09/08/2023 513340 - Equipment Transfer, Production Transfer or Rearrangement. Equipment Transfer
This notification is to inform you about an equipment transfer that has been used to manufacture
impacted parts. Equipment is being moved to a different site location. No changes will be made to product as part of this change
Download
08/01/2023 513442 - Packaging Method/Quantity Changing. Align the SAP DU with the packaging drawing. Download