172316-4104
Ultra-Fit Right-Angle Header, 3.50mm Pitch, Dual Row, 4 Circuits, Matte Tin (Sn) Plating, Natural, Glow-Wire Capable
Enhance your power connectivity with our Ultra-Fit Right-Angle Header. Featuring a 3.50mm pitch and dual-row design, this header boasts four circuits for efficient performance. With Matte Tin (Sn) plating and Glow-Wire Capable construction, it ensures reliable conductivity in any application. The natural housing, crafted from Liquid Crystal Polymer, offers durability and safety. Operating at up to 600V AC/DC and 12A, this connector is suitable for high-power tasks. Its through-hole termination and right-angle orientation make it easy to install, while the wide operating temperature range of -40 to 105°C guarantees versatility. Part of the Fit Family Power Connectors series, the Ultra-Fit Header is RoHS compliant, meeting stringent environmental standards for your peace of mind. Upgrade your PCB connections with this innovative solution.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172316-4104 |
Series: | 172316 |
Amperage: | 12 A |
Housing Material: | Liquid Crystal Polymer |
Number of Rows: | 2 |
Contact Plating: | Matte Tin |
Pitch: | 3.5 mm |
Voltage: | 600 V AC/DC |
Orientation: | Right Angle |
Number of Positions: | 4 |
Housing Color: | Natural |
Termination Type: | Through Hole |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Connector System: | Wire to Board |
PCB Tail Length: | 3.2 mm |
Product Name: | Ultra-Fit |
Part Aliases: | 1723164104 |
SKU: | MOL172316-4104 |
Series: | 172316 |
Comments: | See Product Specification for maximum current rating by circuit size and wire AWG |
Product Name: | Ultra-Fit |
Breakaway: | No |
Circuits (maximum): | 4 |
Durability (mating cycles max): | 25 |
First Mate / Last Break: | No |
Glow-Wire Capable: | Yes |
Guide to Mating Part: | No |
Keying to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Material - Metal: | Copper Alloy |
Material - Plating Termination: | Matte Tin |
Net Weight: | 1.974/g |
PCB Locator: | Yes |
PCB Retention: | Yes |
PCB Thickness - Recommended: | 1.60mm |
Pitch - Termination Interface: | 3.50mm |
Plating min - Mating: | 1.524µm |
Plating min - Termination: | 1.524µm |
Polarized to Mating Part: | Yes |
Polarized to PCB: | Yes |
Shrouded: | Fully |
Surface Mount Compatible (SMC): | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/24/2024 | 514327 - Change to Product. For continual improvement efforts, Molex has decided to do modify one hole dimension in the PCB and the tolerance in the pitch dimension to improve the manufacturing process in the customer side. |
Download |
09/08/2023 | 513340 - Equipment Transfer, Production Transfer or Rearrangement. Equipment Transfer This notification is to inform you about an equipment transfer that has been used to manufacture impacted parts. Equipment is being moved to a different site location. No changes will be made to product as part of this change |
Download |
08/01/2023 | 513442 - Packaging Method/Quantity Changing. Align the SAP DU with the packaging drawing. | Download |