172316-3210

Ultra-Fit Right-Angle Header, 3.50mm Pitch, Dual Row, 10 Circuits, 0.38µm Gold (Au) Plating, Black, Glow-Wire Capable

Experience seamless power connectivity with our Ultra-Fit Right-Angle Header. Featuring a 3.50mm pitch and dual-row design, it offers 10 circuits for efficient performance. With 0.38µm Gold (Au) plating and glow-wire capability, it guarantees superior conductivity and safety. The housing, crafted from Liquid Crystal Polymer, ensures durability in any application. Suitable for power connectivity in various settings, this black header complies with RoHS standards for environmental responsibility. Operating at temperatures ranging from -40 to 120°C, it can handle demanding conditions with ease. Trust in the Ultra-Fit Connector System for reliable wire-to-board connections in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 172316-3210
Series: 172316
Amperage: 11 A
Housing Material: Liquid Crystal Polymer
Number of Rows: 2
Contact Plating: Gold
Pitch: 3.5 mm
Voltage: 600 V AC/DC
Orientation: Right Angle
Number of Positions: 10
Housing Color: Black
Termination Type: Through Hole
Operating Temperature Range: -40 - 120 °C
Circuit Application: Power
Connector System: Wire to Board
PCB Tail Length: 3.2 mm
Product Name: Ultra-Fit
Part Aliases: 1723163210
SKU: MOL172316-3210
Series: 172316
Comments: See Product Specification for maximum current rating by circuit size and wire AWG
Product Name: Ultra-Fit
Breakaway: No
Circuits (maximum): 10
Durability (mating cycles max): 200
First Mate / Last Break: No
Glow-Wire Capable: Yes
Guide to Mating Part: No
Keying to Mating Part: Yes
Lock to Mating Part: Yes
Material - Metal: Copper Alloy
Material - Plating Termination: Matte Tin
Net Weight: 3.894/g
PCB Locator: Yes
PCB Retention: Yes
PCB Thickness - Recommended: 1.60mm
Pitch - Termination Interface: 3.50mm
Plating min - Mating: 0.381µm
Plating min - Termination: 1.524µm
Polarized to Mating Part: Yes
Polarized to PCB: Yes
Shrouded: Fully
Surface Mount Compatible (SMC): Yes

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/24/2024 514327 - Change to Product. For continual improvement efforts, Molex has decided to do modify one hole dimension in the PCB and the tolerance in the pitch dimension to improve the manufacturing process in the customer side.
Download
09/08/2023 513340 - Equipment Transfer, Production Transfer or Rearrangement. Equipment Transfer
This notification is to inform you about an equipment transfer that has been used to manufacture
impacted parts. Equipment is being moved to a different site location. No changes will be made to product as part of this change
Download
08/01/2023 513442 - Packaging Method/Quantity Changing. Align the SAP DU with the packaging drawing. Download