172316-3106

ULTRAFIT HDR RT 2R BLK 06

Tariff Info: HTS: 85366940

Enhance your power connectivity with our Ultra-Fit Connector, featuring a sleek black design and efficient 12A amperage. With 6 copper alloy contacts arranged in 2 rows and a 3.5mm pitch, this connector ensures reliable Through Hole termination for seamless integration on your PCB. Operating at up to 400V AC/DC, it's crafted from durable Liquid Crystal Polymer for long-lasting performance. The right-angle orientation, along with keying and polarization features, guarantees proper mating every time. With a Matte Tin plating, it offers excellent conductivity and is Glow-Wire capable for added safety. Fully shrouded and RoHS compliant, this connector is part of our Fit Family Power Connectors, perfect for various applications. Elevate your power distribution with the Ultra-Fit Connector.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: 0
Factory Lead: 336 Days
Unit Of Measure: Each
Minimum/Multiple: 920/920
Pricing
Quantity Unit Price Ext. Price
920: $0.99985 E $919.86
1,840: $0.89538 E $1,647.50
9,200: $0.74000 E $6,808.00
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 172316-3106
Color: Black
Series: 172316
Amperage: 12 A
Connector Type: Ultra-Fit
Number of Contacts: 6
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Copper Alloy
Pitch: 3.5 mm
Voltage: 400 V AC/DC
Material: Liquid Crystal Polymer
Orientation: Right Angle
Keying: Yes
Tail Length: 3.2 mm
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 1.524 µm
Number of Contacts Loaded: 6
Mating Cycles: 25
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1.524 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 3.5 mm
Glow Wire Capable: Yes
Guide to Mating Part: No
Lock to Mating Part: Yes
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: Ultra-Fit
Part Aliases: 1723163106
SKU: MOL172316-3106

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/24/2024 514327 - Change to Product. For continual improvement efforts, Molex has decided to do modify one hole dimension in the PCB and the tolerance in the pitch dimension to improve the manufacturing process in the customer side.
Download
09/08/2023 513340 - Equipment Transfer, Production Transfer or Rearrangement. Equipment Transfer
This notification is to inform you about an equipment transfer that has been used to manufacture
impacted parts. Equipment is being moved to a different site location. No changes will be made to product as part of this change
Download
08/01/2023 513442 - Packaging Method/Quantity Changing. Align the SAP DU with the packaging drawing. Download