172316-3110

Ultra-Fit Right-Angle Header, 3.50mm Pitch, Dual Row, 10 Circuits, Matte Tin (Sn) Plating, Black, Glow-Wire Capable

Enhance your power connectivity with our Ultra-Fit Right-Angle Header. With a 3.50mm pitch and dual-row design, it offers reliable performance for demanding applications. Featuring 10 circuits and matte tin plating, it ensures efficient power transfer with enhanced durability. The black housing with glow-wire capability adds a sleek touch while meeting safety standards. Operating in a wide temperature range from -40 to 105°C, it guarantees reliable operation in various environments. With a contact mating area plated in matte tin, it ensures optimal conductivity. This connector is part of our Fit Family Power Connectors, offering a comprehensive solution for your power connectivity needs. RoHS compliant, it upholds environmental standards while providing high-quality performance. Upgrade your power connections with the Ultra-Fit Connector System.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 172316-3110
Series: 172316
Amperage: 12 A
Number of Rows: 2
Termination Method: Through Hole
Pitch: 3.5 mm
Orientation: Right Angle
Number of Positions: 10
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Matte Tin
Product Name: Ultra-Fit
Part Aliases: 1723163110
SKU: MOL172316-3110
Supplier Product: Ultra-Fit / PS-172323-0001-001 / http://www.molex.com/pdm_docs/ps/PS-172323-0001-001.pdf

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/24/2024 514327 - Change to Product. For continual improvement efforts, Molex has decided to do modify one hole dimension in the PCB and the tolerance in the pitch dimension to improve the manufacturing process in the customer side.
Download
09/08/2023 513340 - Equipment Transfer, Production Transfer or Rearrangement. Equipment Transfer
This notification is to inform you about an equipment transfer that has been used to manufacture
impacted parts. Equipment is being moved to a different site location. No changes will be made to product as part of this change
Download
08/01/2023 513442 - Packaging Method/Quantity Changing. Align the SAP DU with the packaging drawing. Download