172316-3112

Ultra-Fit Right-Angle Header, 3.50mm Pitch, Dual Row, 12 Circuits, Matte Tin (Sn) Plating, Black, Glow-Wire Capable

Upgrade your power connector system with our Ultra-Fit Right-Angle Header. Designed for optimal performance, this dual-row header features a 3.50mm pitch and 12 circuits, perfect for high-power applications. With Matte Tin (Sn) plating and a black housing, it not only offers durability but also meets RoHS compliance standards. Its glow-wire capability ensures safety, while a voltage rating of 600V AC/DC guarantees reliable operation. The Liquid Crystal Polymer housing and right-angle orientation make it suitable for tight spaces, and with a wide operating temperature range from -40 to 105°C, it's built to withstand harsh environments. Trust in the Ultra-Fit Connector System for seamless wire-to-board connections in your PCB assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 172316-3112
Series: 172316
Amperage: 12 A
Housing Material: Liquid Crystal Polymer
Number of Rows: 2
Contact Plating: Matte Tin
Pitch: 3.5 mm
Voltage: 600 V AC/DC
Orientation: Right Angle
Number of Positions: 12
Housing Color: Black
Termination Type: Through Hole
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Connector System: Wire to Board
PCB Tail Length: 3.2 mm
Product Name: Ultra-Fit
Part Aliases: 1723163112
SKU: MOL172316-3112
Series: 172316
Comments: See Product Specification for maximum current rating by circuit size and wire AWG
Product Name: Ultra-Fit
Breakaway: No
Circuits (maximum): 12
Durability (mating cycles max): 25
First Mate / Last Break: No
Glow-Wire Capable: Yes
Guide to Mating Part: No
Keying to Mating Part: Yes
Lock to Mating Part: Yes
Material - Metal: Copper Alloy
Material - Plating Termination: Matte Tin
Net Weight: 4.504/g
PCB Locator: Yes
PCB Retention: Yes
PCB Thickness - Recommended: 1.60mm
Pitch - Termination Interface: 3.50mm
Plating min - Mating: 1.524µm
Plating min - Termination: 1.524µm
Polarized to Mating Part: Yes
Polarized to PCB: Yes
Shrouded: Fully
Surface Mount Compatible (SMC): Yes

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/24/2024 514327 - Change to Product. For continual improvement efforts, Molex has decided to do modify one hole dimension in the PCB and the tolerance in the pitch dimension to improve the manufacturing process in the customer side.
Download
09/08/2023 513340 - Equipment Transfer, Production Transfer or Rearrangement. Equipment Transfer
This notification is to inform you about an equipment transfer that has been used to manufacture
impacted parts. Equipment is being moved to a different site location. No changes will be made to product as part of this change
Download
08/01/2021 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. Download
06/01/2021 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately.
Download