172316-4110
Ultra-Fit Right-Angle Header, 3.50mm Pitch, Dual Row, 10 Circuits, Matte Tin (Sn) Plating, Natural, Glow-Wire Capable
Enhance your power connector system with our Ultra-Fit Right-Angle Header. Featuring a 3.50mm pitch and dual-row design with 10 circuits, this header is perfect for high-performance applications. The Matte Tin (Sn) plating ensures reliable conductivity, while the natural housing color adds a sleek touch. Glow-wire capable and RoHS compliant, it meets stringent safety standards. With a current rating of 12A and voltage of 600V AC/DC, it's ideal for power transmission. Operating in a wide temperature range (-40 to 105°C), it guarantees durability. Trust in our Ultra-Fit header for efficient wire-to-board connections in your PCB setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172316-4110 |
Series: | 172316 |
Amperage: | 12 A |
Housing Material: | Liquid Crystal Polymer |
Number of Rows: | 2 |
Contact Plating: | Matte Tin |
Pitch: | 3.5 mm |
Voltage: | 600 V AC/DC |
Orientation: | Right Angle |
Number of Positions: | 10 |
Housing Color: | Natural |
Termination Type: | Through Hole |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Connector System: | Wire to Board |
PCB Tail Length: | 3.2 mm |
Product Name: | Ultra-Fit |
Part Aliases: | 1723164110 |
SKU: | MOL172316-4110 |
Series: | 172316 |
Comments: | See Product Specification for maximum current rating by circuit size and wire AWG |
Product Name: | Ultra-Fit |
Breakaway: | No |
Circuits (maximum): | 10 |
Durability (mating cycles max): | 25 |
First Mate / Last Break: | No |
Glow-Wire Capable: | Yes |
Guide to Mating Part: | No |
Keying to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Material - Metal: | Copper Alloy |
Material - Plating Termination: | Matte Tin |
Net Weight: | 3.874/g |
PCB Locator: | Yes |
PCB Retention: | Yes |
PCB Thickness - Recommended: | 1.60mm |
Pitch - Termination Interface: | 3.50mm |
Plating min - Mating: | 1.524µm |
Plating min - Termination: | 1.524µm |
Polarized to Mating Part: | Yes |
Polarized to PCB: | Yes |
Shrouded: | Fully |
Surface Mount Compatible (SMC): | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/24/2024 | 514327 - Change to Product. For continual improvement efforts, Molex has decided to do modify one hole dimension in the PCB and the tolerance in the pitch dimension to improve the manufacturing process in the customer side. |
Download |
09/08/2023 | 513340 - Equipment Transfer, Production Transfer or Rearrangement. Equipment Transfer This notification is to inform you about an equipment transfer that has been used to manufacture impacted parts. Equipment is being moved to a different site location. No changes will be made to product as part of this change |
Download |
08/01/2023 | 513442 - Packaging Method/Quantity Changing. Align the SAP DU with the packaging drawing. | Download |