172316-3108
Ultra-Fit Right-Angle Header, 3.50mm Pitch, Dual Row, 8 Circuits, Matte Tin (Sn) Plating, Black, Glow-Wire Capable
Enhance your power connector setup with our Ultra-Fit Right-Angle Header, featuring a 3.50mm pitch and dual-row design for optimized connectivity. With 8 circuits and matte tin (Sn) plating, it ensures reliable performance in a sleek black housing that's glow-wire capable. Crafted from liquid crystal polymer, it offers durability and safety, with a high amperage rating of 12A and voltage of 600V AC/DC. Perfect for wire-to-board applications, it boasts a through-hole termination type and operates seamlessly in a wide temperature range from -40 to 105°C. Part of our Fit Family Power Connectors, this component is RoHS compliant and a valuable addition to any PCB assembly.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172316-3108 |
Series: | 172316 |
Amperage: | 12 A |
Housing Material: | Liquid Crystal Polymer |
Number of Rows: | 2 |
Contact Plating: | Matte Tin |
Pitch: | 3.5 mm |
Voltage: | 600 V AC/DC |
Orientation: | Right Angle |
Number of Positions: | 8 |
Housing Color: | Black |
Termination Type: | Through Hole |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Connector System: | Wire to Board |
PCB Tail Length: | 3.2 mm |
Product Name: | Ultra-Fit |
Part Aliases: | 1723163108 |
SKU: | MOL172316-3108 |
Series: | 172316 |
Comments: | See Product Specification for maximum current rating by circuit size and wire AWG |
Product Name: | Ultra-Fit |
Breakaway: | No |
Circuits (maximum): | 8 |
Durability (mating cycles max): | 25 |
First Mate / Last Break: | No |
Glow-Wire Capable: | Yes |
Guide to Mating Part: | No |
Keying to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Material - Metal: | Copper Alloy |
Material - Plating Termination: | Matte Tin |
Net Weight: | 3.244/g |
PCB Locator: | Yes |
PCB Retention: | Yes |
PCB Thickness - Recommended: | 1.60mm |
Pitch - Termination Interface: | 3.50mm |
Plating min - Mating: | 1.524µm |
Plating min - Termination: | 1.524µm |
Polarized to Mating Part: | Yes |
Polarized to PCB: | Yes |
Shrouded: | Fully |
Surface Mount Compatible (SMC): | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/24/2024 | 514327 - Change to Product. For continual improvement efforts, Molex has decided to do modify one hole dimension in the PCB and the tolerance in the pitch dimension to improve the manufacturing process in the customer side. |
Download |
09/08/2023 | 513340 - Equipment Transfer, Production Transfer or Rearrangement. Equipment Transfer This notification is to inform you about an equipment transfer that has been used to manufacture impacted parts. Equipment is being moved to a different site location. No changes will be made to product as part of this change |
Download |
08/01/2023 | 513442 - Packaging Method/Quantity Changing. Align the SAP DU with the packaging drawing. | Download |