172316-3204
Ultra-Fit Right-Angle Header, 3.50mm Pitch, Dual Row, 4 Circuits, 0.38µm Gold (Au) Plating, Black, Glow-Wire Capable
Enhance your power connections with our Ultra-Fit Right-Angle Header. Featuring a 3.50mm pitch and dual-row design, this connector boasts 4 circuits for efficient power transfer. With a durable Liquid Crystal Polymer housing in sleek black, it offers reliability in a variety of applications. The 0.38µm gold plating ensures optimal conductivity, while its glow-wire capability adds an extra layer of safety. Operating at temperatures ranging from -40 to 120°C, and with a voltage rating of 600V AC/DC, this connector is built for performance. Its through-hole termination type and wire-to-board connector system make installation a breeze. Designed for the Fit Family Power Connectors series, it's a versatile solution for your PCB power needs. Rest assured of its quality and compliance with RoHS standards. Elevate your power connectivity with the Ultra-Fit Connector System.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172316-3204 |
Series: | 172316 |
Amperage: | 11 A |
Housing Material: | Liquid Crystal Polymer |
Number of Rows: | 2 |
Contact Plating: | Gold |
Pitch: | 3.5 mm |
Voltage: | 600 V AC/DC |
Orientation: | Right Angle |
Number of Positions: | 4 |
Housing Color: | Black |
Termination Type: | Through Hole |
Operating Temperature Range: | -40 - 120 °C |
Circuit Application: | Power |
Connector System: | Wire to Board |
PCB Tail Length: | 3.2 mm |
Product Name: | Ultra-Fit |
Part Aliases: | 1723163204 |
SKU: | MOL172316-3204 |
Series: | 172316 |
Comments: | See Product Specification for maximum current rating by circuit size and wire AWG |
Product Name: | Ultra-Fit |
Breakaway: | No |
Circuits (maximum): | 4 |
Durability (mating cycles max): | 200 |
First Mate / Last Break: | No |
Glow-Wire Capable: | Yes |
Guide to Mating Part: | No |
Keying to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Material - Metal: | Copper Alloy |
Material - Plating Termination: | Matte Tin |
Net Weight: | 1.982/g |
PCB Locator: | Yes |
PCB Retention: | Yes |
PCB Thickness - Recommended: | 1.60mm |
Pitch - Termination Interface: | 3.50mm |
Plating min - Mating: | 0.381µm |
Plating min - Termination: | 1.524µm |
Polarized to Mating Part: | Yes |
Polarized to PCB: | Yes |
Shrouded: | Fully |
Surface Mount Compatible (SMC): | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/24/2024 | 514327 - Change to Product. For continual improvement efforts, Molex has decided to do modify one hole dimension in the PCB and the tolerance in the pitch dimension to improve the manufacturing process in the customer side. |
Download |
09/08/2023 | 513340 - Equipment Transfer, Production Transfer or Rearrangement. Equipment Transfer This notification is to inform you about an equipment transfer that has been used to manufacture impacted parts. Equipment is being moved to a different site location. No changes will be made to product as part of this change |
Download |
08/01/2023 | 513442 - Packaging Method/Quantity Changing. Align the SAP DU with the packaging drawing. | Download |