172316-3104
Ultra-Fit Right-Angle Header, 3.50mm Pitch, Dual Row, 4 Circuits, Matte Tin (Sn) Plating, Black, Glow-Wire Capable
Upgrade your power connectors with our Ultra-Fit Right-Angle Header, designed for optimal performance in high-current applications. With a 3.50mm pitch and dual-row configuration, this connector accommodates 4 circuits, ensuring efficient power transmission. The matte tin (Sn) plating offers reliable conductivity, while the black housing, made of Liquid Crystal Polymer, provides durability. Glow-wire capable and RoHS compliant, it meets stringent safety standards. Operating at temperatures ranging from -40 to 105 °C, with a voltage rating of 600 V AC/DC and an amperage of 12 A, it guarantees reliable performance in various environments. Perfect for wire-to-board connections, it features through-hole termination and a right-angle orientation, facilitating easy installation on PCBs. Part of the Fit Family Power Connectors series, the Ultra-Fit Connector System delivers precision and quality, making it an essential component in your power supply setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172316-3104 |
Series: | 172316 |
Amperage: | 12 A |
Housing Material: | Liquid Crystal Polymer |
Number of Rows: | 2 |
Contact Plating: | Matte Tin |
Pitch: | 3.5 mm |
Voltage: | 600 V AC/DC |
Orientation: | Right Angle |
Number of Positions: | 4 |
Housing Color: | Black |
Termination Type: | Through Hole |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Connector System: | Wire to Board |
PCB Tail Length: | 3.2 mm |
Product Name: | Ultra-Fit |
Part Aliases: | 1723163104 |
SKU: | MOL172316-3104 |
Series: | 172316 |
Comments: | See Product Specification for maximum current rating by circuit size and wire AWG |
Product Name: | Ultra-Fit |
Breakaway: | No |
Circuits (maximum): | 4 |
Durability (mating cycles max): | 25 |
First Mate / Last Break: | No |
Glow-Wire Capable: | Yes |
Guide to Mating Part: | No |
Keying to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Material - Metal: | Copper Alloy |
Material - Plating Termination: | Matte Tin |
Net Weight: | 1.974/g |
PCB Locator: | Yes |
PCB Retention: | Yes |
PCB Thickness - Recommended: | 1.60mm |
Pitch - Termination Interface: | 3.50mm |
Plating min - Mating: | 1.524µm |
Plating min - Termination: | 1.524µm |
Polarized to Mating Part: | Yes |
Polarized to PCB: | Yes |
Shrouded: | Fully |
Surface Mount Compatible (SMC): | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/24/2024 | 514327 - Change to Product. For continual improvement efforts, Molex has decided to do modify one hole dimension in the PCB and the tolerance in the pitch dimension to improve the manufacturing process in the customer side. |
Download |
09/08/2023 | 513340 - Equipment Transfer, Production Transfer or Rearrangement. Equipment Transfer This notification is to inform you about an equipment transfer that has been used to manufacture impacted parts. Equipment is being moved to a different site location. No changes will be made to product as part of this change |
Download |
08/01/2023 | 513442 - Packaging Method/Quantity Changing. Align the SAP DU with the packaging drawing. | Download |