172316-3304
Ultra-Fit Right-Angle Header, 3.50mm Pitch, Dual Row, 4 Circuits, 0.76µm Gold (Au) Plating, Black, Glow-Wire Capable
Enhance power connections with our Ultra-Fit Right-Angle Header. Featuring a 3.50mm pitch and dual-row design, this high-quality connector offers reliable performance for demanding applications. With 4 circuits and 0.76µm gold plating, it ensures optimal conductivity and durability. The black housing, crafted from liquid crystal polymer, is both sleek and robust, meeting glow-wire safety standards. Operating in a wide temperature range from -40 to 120 °C, and with a voltage rating of 600 V AC/DC, this connector is suitable for various environments. Its through-hole termination and wire-to-board connector system make installation easy and secure. Perfect for power circuit applications, it's part of our Fit Family Power Connectors, offering a comprehensive solution for your connectivity needs. Rest assured, it's RoHS compliant, aligning with environmental standards. Elevate your PCB connections with the Ultra-Fit Connector System.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172316-3304 |
Series: | 172316 |
Amperage: | 11 A |
Housing Material: | Liquid Crystal Polymer |
Number of Rows: | 2 |
Contact Plating: | Gold |
Pitch: | 3.5 mm |
Voltage: | 600 V AC/DC |
Orientation: | Right Angle |
Number of Positions: | 4 |
Housing Color: | Black |
Termination Type: | Through Hole |
Operating Temperature Range: | -40 - 120 °C |
Circuit Application: | Power |
Connector System: | Wire to Board |
PCB Tail Length: | 3.2 mm |
Product Name: | Ultra-Fit |
Part Aliases: | 1723163304 |
SKU: | MOL172316-3304 |
Series: | 172316 |
Comments: | See Product Specification for maximum current rating by circuit size and wire AWG |
Product Name: | Ultra-Fit |
Breakaway: | No |
Circuits (maximum): | 4 |
Durability (mating cycles max): | 200 |
First Mate / Last Break: | No |
Glow-Wire Capable: | Yes |
Guide to Mating Part: | No |
Keying to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Material - Metal: | Copper Alloy |
Material - Plating Termination: | Matte Tin |
Net Weight: | 1.982/g |
PCB Locator: | Yes |
PCB Retention: | Yes |
PCB Thickness - Recommended: | 1.60mm |
Pitch - Termination Interface: | 3.50mm |
Plating min - Mating: | 0.762µm |
Plating min - Termination: | 1.524µm |
Polarized to Mating Part: | Yes |
Polarized to PCB: | Yes |
Shrouded: | Fully |
Surface Mount Compatible (SMC): | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/24/2024 | 514327 - Change to Product. For continual improvement efforts, Molex has decided to do modify one hole dimension in the PCB and the tolerance in the pitch dimension to improve the manufacturing process in the customer side. |
Download |
09/08/2023 | 513340 - Equipment Transfer, Production Transfer or Rearrangement. Equipment Transfer This notification is to inform you about an equipment transfer that has been used to manufacture impacted parts. Equipment is being moved to a different site location. No changes will be made to product as part of this change |
Download |
08/01/2023 | 513442 - Packaging Method/Quantity Changing. Align the SAP DU with the packaging drawing. | Download |