172316-2216
Ultra-Fit Right Angle Header, 3.50mm Pitch, Dual Row, 16 Circuits, 0.38
Enhance your circuit connections with our Ultra-Fit Right Angle Header. Designed for precision and efficiency, this component features a 3.50mm pitch, dual-row configuration, and 16 circuits for seamless integration. With a durable copper alloy contact material and body orientation optimized for right-angle placement, it ensures reliable performance in any application. The termination method of Through Hole guarantees secure attachment to your PCB, while the RoHS compliance underscores our commitment to sustainability. With a maximum voltage rating of 400 V AC/DC and an amperage of 11 A, this header is suitable for a wide range of power requirements. Whether you're assembling a new system or upgrading existing ones, the Ultra-Fit Header delivers the quality and performance you need.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172316-2216 |
Color: | Natural |
Series: | 172316 |
Amperage: | 11 A |
Connector Type: | Ultra-Fit |
Number of Contacts: | 16 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Body Orientation: | Right Angle |
Pitch: | 3.5 mm |
Voltage: | 400 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Right Angle |
Keying: | Yes |
Tail Length: | 3.2 mm |
Operating Temperature Range: | -40 - 120 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 16 |
Mating Cycles: | 200 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.524 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin over Nickel |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 090 |
Max. Cycles at Max. Process Temperature: | 002 |
Termination Pitch: | 3.5 mm |
Glow Wire Capable: | Yes |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | Ultra-Fit |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1723162216 |
SKU: | MOL172316-2216 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |