172316-3206
Ultra-Fit Right-Angle Header, 3.50mm Pitch, Dual Row, 6 Circuits, 0.38µm Gold (Au) Plating, Black, Glow-Wire Capable
Enhance power connectivity with our Ultra-Fit Right-Angle Header, engineered for optimal performance. Featuring a 3.50mm pitch and dual-row design, this connector ensures secure and efficient 6-circuit connections. With 0.38µm Gold (Au) plating, it guarantees reliable conductivity and durability. The black housing, crafted from Liquid Crystal Polymer, offers both strength and aesthetic appeal. Glow-Wire Capable for added safety, it can withstand temperatures ranging from -40 to 120 °C. RoHS compliant and suitable for wire-to-board applications, the Ultra-Fit Connector System is the perfect choice for demanding power environments.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172316-3206 |
Series: | 172316 |
Amperage: | 11 A |
Housing Material: | Liquid Crystal Polymer |
Number of Rows: | 2 |
Contact Plating: | Gold |
Pitch: | 3.5 mm |
Voltage: | 600 V AC/DC |
Orientation: | Right Angle |
Number of Positions: | 6 |
Housing Color: | Black |
Termination Type: | Through Hole |
Operating Temperature Range: | -40 - 120 °C |
Circuit Application: | Power |
Connector System: | Wire to Board |
PCB Tail Length: | 3.2 mm |
Product Name: | Ultra-Fit |
Part Aliases: | 1723163206 |
SKU: | MOL172316-3206 |
Series: | 172316 |
Comments: | See Product Specification for maximum current rating by circuit size and wire AWG |
Product Name: | Ultra-Fit |
Breakaway: | No |
Circuits (maximum): | 6 |
Durability (mating cycles max): | 200 |
First Mate / Last Break: | No |
Glow-Wire Capable: | Yes |
Guide to Mating Part: | No |
Keying to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Material - Metal: | Copper Alloy |
Material - Plating Termination: | Matte Tin |
Net Weight: | 2.616/g |
PCB Locator: | Yes |
PCB Retention: | Yes |
PCB Thickness - Recommended: | 1.60mm |
Pitch - Termination Interface: | 3.50mm |
Plating min - Mating: | 0.381µm |
Plating min - Termination: | 1.524µm |
Polarized to Mating Part: | Yes |
Polarized to PCB: | Yes |
Shrouded: | Fully |
Surface Mount Compatible (SMC): | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/24/2024 | 514327 - Change to Product. For continual improvement efforts, Molex has decided to do modify one hole dimension in the PCB and the tolerance in the pitch dimension to improve the manufacturing process in the customer side. |
Download |
09/08/2023 | 513340 - Equipment Transfer, Production Transfer or Rearrangement. Equipment Transfer This notification is to inform you about an equipment transfer that has been used to manufacture impacted parts. Equipment is being moved to a different site location. No changes will be made to product as part of this change |
Download |
08/01/2023 | 513442 - Packaging Method/Quantity Changing. Align the SAP DU with the packaging drawing. | Download |