172316-3312
Ultra-Fit Right-Angle Header, 3.50mm Pitch, Dual Row, 12 Circuits, 0.76µm Gold (Au) Plating, Black, Glow-Wire Capable
Enhance your power connections with our Ultra-Fit Right-Angle Header. Featuring a 3.50mm pitch and dual rows for efficient circuit integration, this connector boasts 12 circuits with 0.76µm Gold (Au) plating for optimal conductivity. Its robust design, crafted from Liquid Crystal Polymer, ensures durability in demanding environments, while its black housing with Glow-Wire Capable technology adds a sleek touch. With an amperage rating of 11A and a voltage capacity of 600V AC/DC, it's suitable for high-power applications. The right-angle orientation and through-hole termination make installation a breeze, and with an operating temperature range of -40 to 120°C, it's built to withstand extreme conditions. Explore the versatility of our Ultra-Fit Connector System for reliable wire-to-board connections in various industries. Rest assured, this product is RoHS compliant, aligning with our commitment to environmental responsibility. Elevate your PCB design with the Ultra-Fit, your go-to solution for power connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172316-3312 |
Series: | 172316 |
Amperage: | 11 A |
Housing Material: | Liquid Crystal Polymer |
Number of Rows: | 2 |
Contact Plating: | Gold |
Pitch: | 3.5 mm |
Voltage: | 600 V AC/DC |
Orientation: | Right Angle |
Number of Positions: | 12 |
Housing Color: | Black |
Termination Type: | Through Hole |
Operating Temperature Range: | -40 - 120 °C |
Circuit Application: | Power |
Connector System: | Wire to Board |
PCB Tail Length: | 3.2 mm |
Product Name: | Ultra-Fit |
Part Aliases: | 1723163312 |
SKU: | MOL172316-3312 |
Series: | 172316 |
Comments: | See Product Specification for maximum current rating by circuit size and wire AWG |
Product Name: | Ultra-Fit |
Breakaway: | No |
Circuits (maximum): | 12 |
Durability (mating cycles max): | 200 |
First Mate / Last Break: | No |
Glow-Wire Capable: | Yes |
Guide to Mating Part: | No |
Keying to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Material - Metal: | Copper Alloy |
Material - Plating Termination: | Matte Tin |
Net Weight: | 4.528/g |
PCB Locator: | Yes |
PCB Retention: | Yes |
PCB Thickness - Recommended: | 1.60mm |
Pitch - Termination Interface: | 3.50mm |
Plating min - Mating: | 0.762µm |
Plating min - Termination: | 1.524µm |
Polarized to Mating Part: | Yes |
Polarized to PCB: | Yes |
Shrouded: | Fully |
Surface Mount Compatible (SMC): | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/24/2024 | 514327 - Change to Product. For continual improvement efforts, Molex has decided to do modify one hole dimension in the PCB and the tolerance in the pitch dimension to improve the manufacturing process in the customer side. |
Download |
09/08/2023 | 513340 - Equipment Transfer, Production Transfer or Rearrangement. Equipment Transfer This notification is to inform you about an equipment transfer that has been used to manufacture impacted parts. Equipment is being moved to a different site location. No changes will be made to product as part of this change |
Download |
08/01/2023 | 513442 - Packaging Method/Quantity Changing. Align the SAP DU with the packaging drawing. | Download |