172718-1121
Mini-Fit TPA2 Female Crimp Terminal, Brass, Pre-Plated Tin (Sn), 16 AWG, 1.98-2.55mm Insulation Diameter, Reel
Enhance your power connections with our Mini-Fit TPA2 Female Crimp Terminal, crafted for optimal performance. Made of durable brass with pre-plated tin for reliable conductivity, it accommodates 16 AWG wires with an insulation diameter of 1.98-2.55mm. Operating at a maximum voltage of 600 V AC/DC and an amperage of 11.5 A, this terminal ensures efficient power transmission. Suitable for wire-to-wire or wire-to-board applications, it guarantees secure crimp or compression terminations. With a mating cycle of 30, it offers long-lasting durability, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for various circuit applications, the Mini-Fit TPA2 Female Crimp Terminal is a dependable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172718-1121 |
Series: | 172718 - Mini-Fit TPA2 |
Amperage: | 11.5 A |
Connector Type: | Mini-Fit TPA2 |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V AC/DC |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.5 µm |
Mating Cycles: | 30 |
Contact Termination Plating Thickness: | 2.5 µm |
Wire Size: | 16 AWG |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.98 - 2.55 mm |
Product Name: | Mini-Fit Sigma |
Part Aliases: | 1727181121 |
SKU: | MOL172718-1121 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |