172718-5122
Mini-Fit TPA2 Female Crimp Terminal, Brass, Pre-Plated Tin (Sn), 22-24 AWG, 1.07-1.65mm Insulation Diameter, Bag
Introducing the Mini-Fit TPA2 Female Crimp Terminal, a high-quality solution for your power connector needs. Made of durable brass with pre-plated tin for enhanced conductivity, this terminal is designed for 22-24 AWG wires with an insulation diameter of 1.07-1.65mm. With a maximum voltage rating of 600 V AC/DC and an amperage of 11.5 A, it ensures reliable performance in various applications. Its crimp or compression termination method offers secure wire attachment, while the tin plating on the contact and termination areas guarantees long-lasting durability. Part of the Mini-Fit TPA2 series, this terminal is compatible with both wire-to-wire and wire-to-board connections, making it versatile for different setups. Whether you're working on a new project or replacing old connectors, trust the Mini-Fit TPA2 Female Crimp Terminal for efficient and dependable power transmission.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172718-5122 |
Series: | 172718 - Mini-Fit TPA2 |
Amperage: | 11.5 A |
Connector Type: | Mini-Fit TPA2 |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Voltage: | 600 V AC/DC |
Packaging: | Bag |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.5 µm |
Mating Cycles: | 30 |
Contact Termination Plating Thickness: | 2.5 µm |
Wire Size: | 22 AWG, 24 AWG |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.07 - 1.65 mm |
Product Name: | Mini-Fit Sigma |
Part Aliases: | 1727185122 |
SKU: | MOL172718-5122 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |